The WR12W4R30FTL is a 1206 package, lead-free, thick film chip resistor from Walsin with a resistance of 4.3 ohms and a tolerance of 1%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged on tape and reel and is compliant with RoHS regulations. The contact material is tin, and the resistor is 3.1mm in length and 1.6mm in depth.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1206 |
| Contact Material | Tin |
| Depth | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 4.3R |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |