The WR12X100 JTL is a 200V thick film chip resistor with a 5% tolerance, suitable for operating temperatures between -55°C and 155°C. It features a molded package with a rectangular construction and tin contact material. The resistor is lead-free and RoHS compliant, packaged in tape and reel for easy handling.
Sign in to ask questions about the Walsin WR12X100 JTL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Walsin WR12X100 JTL technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | Molded |
| Construction | Rectangular |
| Contact Material | Tin |
| Depth | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 10R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Walsin WR12X100 JTL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.