Res Thick Film 1206 102K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Walsin WR12X1023FTL technical specifications.
| Package/Case | Molded |
| Contact Material | Tin |
| Lead Free | Lead Free |
| Resistance | 102000R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Walsin WR12X1023FTL to view detailed technical specifications.
No datasheet is available for this part.