![SMD Chip Resistor, 1206 [3216 Metric], 1 kohm, WR12 Series, 200 V, Thick Film, 250 mW](https://static.datasheets.com/image/19815783-walsin-wr12x102jtl-image.jpg)
SMD Chip Resistor, 1206 [3216 Metric], 1 kohm, WR12 Series, 200 V, Thick Film, 250 mW
Checking distributor stock and pricing after the page loads.
| Package/Case | Molded |
| Contact Material | Tin |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Resistance | 1000R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |