Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE
Checking distributor stock and pricing after the page loads.
Walsin WR12X1101FTL technical specifications.
| Package/Case | Molded |
| Contact Material | Tin |
| Lead Free | Lead Free |
| Resistance | 1100R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.