The WR12X122JTL is a lead free chip resistor with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 200V and a resistance of 1.2kΩ with a tolerance of 5%. The resistor is packaged in a molded case with a length of 3.1mm and a depth of 1.6mm, suitable for tape and reel packaging.
Walsin WR12X122JTL technical specifications.
| Package/Case | Molded |
| Construction | Rectangular |
| Contact Material | Tin |
| Depth | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 1.2kR |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.