The WR12X3900FTL is a 200V thick film chip resistor with a resistance of 390 ohms and a tolerance of 1%. It is a surface mount device with a molded package and is lead free and RoHS compliant. The resistor is rated for a DC voltage of 200V and is available in a tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Walsin WR12X3900FTL technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | Molded |
| Contact Material | Tin |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 390R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.