The WR12X51R1FTL is a 51.1 ohm, 1% tolerance, molded chip resistor from Walsin. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is lead free and RoHS compliant, packaged in tape and reel. Its dimensions are 3.1mm in length and 1.6mm in depth.
Walsin WR12X51R1FTL technical specifications.
| Package/Case | Molded |
| Construction | Rectangular |
| Contact Material | Tin |
| Depth | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 51.1R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Walsin WR12X51R1FTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.