The WR12X6802FTL is a 200V thick film resistor with a resistance of 68kR and a tolerance of 1%. It is constructed with a rectangular shape and has a lead free tin contact material. The resistor is available in a 1206/3216 molded package and is suitable for operating temperatures between -55°C and 155°C. It is also RoHS compliant and available in tape and reel packaging.
Walsin WR12X6802FTL technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | Molded |
| Construction | Rectangular |
| Contact Material | Tin |
| Depth | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 68kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.