Res Thick Film 1206 68.1K Ohm 1% 0.25W(1/4W) ±100ppm/C Molded SMD Paper T/R
Walsin WR12X6812FTL technical specifications.
| Package/Case | Molded |
| Contact Material | Tin |
| Lead Free | Lead Free |
| Resistance | 68100R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.