The WR25X101JTL is a 250V 100R 5% chip resistor from Walsin, packaged in a 2512 case. It operates over a temperature range of -55°C to 155°C and is compliant with RoHS regulations. This lead-free resistor features a 2-termination design and is suitable for high-reliability applications.
Walsin WR25X101JTL technical specifications.
| Package/Case | 2512 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Working Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.