The WR25X202JTL is a 2kR thick film chip resistor with a tolerance of 5%. It is packaged in a 2512 case and has a maximum operating temperature of 155°C. The resistor is RoHS compliant and has a minimum operating temperature of -55°C. It is available in tape and reel packaging.
Walsin WR25X202JTL technical specifications.
| Package/Case | 2512 |
| Depth | 3.2mm |
| Length | 6.4mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 2kR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.