The WW12PR620FTL is a 200V thick film surface mount resistor with a resistance of 620mR and a tolerance of 1%. It is packaged in a molded case, suitable for surface mount applications, and is available on tape and reel. The resistor is compliant with RoHS regulations and has a voltage rating of 200V DC. Operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
Walsin WW12PR620FTL technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | Molded |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 620mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.