The WW20XR100JTL resistor features a molded rectangular construction with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is available in tape and reel packaging and is compliant with RoHS regulations. The resistor has a resistance value of 100mR with a tolerance of 5%. Its dimensions are 2.5mm in depth and 5mm in length.
Sign in to ask questions about the Walsin WW20XR100JTL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Walsin WW20XR100JTL technical specifications.
| Package/Case | Molded |
| Construction | Rectangular |
| Depth | 2.5mm |
| Length | 5mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 100mR |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Walsin WW20XR100JTL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.