This 4-element ceramic capacitor array features a capacitance of 39pF, a voltage rating of 50VDC, and a tolerance of 2%. Constructed from ceramic material with a dielectric of X5R, it is suitable for surface mount applications. The array measures 3.2 X 1.6 X 0.65 and has a terminal pitch of 0.8 with 8 terminals. Operating temperature range is from -55°C to 85°C.
Checking distributor stock and pricing after the page loads.
Walsin Y4C3B390G500GT technical specifications.
| Capacitance | 39pF |
| Voltage | 50VDC |
| Tolerance | 2% |
| DC Rated Voltage | 50VDC |
| Dielectric | X5R |
| Material | Ceramic |
| Type | Array |
| Size | 3.2 X 1.6 X 0.65mm |
| Package/Case | 1206 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 4 |
| Terminal Pitch | 0.8mm |
| Number of Terminals | 8 |
| Special Features | Excellent Performance|High Reliability |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.