This 4-element ceramic capacitor array is rated for 50VDC and has a capacitance of 10pF with a tolerance of 0.5pF. It features a Y5U dielectric and is constructed from ceramic material. The array is packaged in a 1206 case and is designed for surface mount applications, with a terminal pitch of 0.8mm and 8 terminals. It operates over a temperature range of -30°C to 85°C.
Checking distributor stock and pricing after the page loads.
Walsin Y4C3G100D500GT technical specifications.
| Capacitance | 10pF |
| Voltage | 50VDC |
| Tolerance | 0.5pF |
| DC Rated Voltage | 50VDC |
| Dielectric | Y5U |
| Material | Ceramic |
| Type | Array |
| Size | 3.2 X 1.6 X 0.65mm |
| Package/Case | 1206 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 4 |
| Terminal Pitch | 0.8mm |
| Number of Terminals | 8 |
| Special Features | Excellent Performance|High Reliability |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.