Cap Ceramic Array 120pF 16V Z5U 0.25pF 1206 Pad SMD 4 Capacitor 85°C T/R
Walsin Y4C3Z121C160NT technical specifications.
| Capacitance | 120pF |
| Voltage | 16VDC |
| Tolerance | 0.25pF |
| DC Rated Voltage | 16VDC |
| Dielectric | Z5U |
| Material | Ceramic |
| Type | Array |
| Size | 3.2 X 1.6 X 0.65mm |
| Package/Case | 1206 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 4 |
| Terminal Pitch | 0.8mm |
| Number of Terminals | 8 |
| Special Features | Excellent Performance|High Reliability |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.