Signal filament bulb P13.5s 3.7 VAC/DC 300 mA, 0924.13.132-501, Walter Schrickel
Walter Schrickel 0924.13.132-501 technical specifications.
| Package/Case | 300 |
| Current | 300mA |
| Diameter | 9mm |
| Length | 24mm |
| Luminous Flux | 6lm |
| RoHS | Compliant |
No datasheet is available for this part.