Fuse Midget 12A Holder Cartridge 10 X 38.1mm
Watlow 17-8012 technical specifications.
| Current Rating | 12A |
| Type | Midget |
| Termination Style | Cartridge |
| Number of Terminals | 2 |
| Typical Melting I2t | 120A²s |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.