Solid State Relay 600V AC/DC-IN AC/DC-OUT
Watlow DA10-60F0-0000 technical specifications.
| Maximum Input Voltage | 600V |
| Input Type | AC|DC |
| Output Type | AC|DC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Watlow DA10-60F0-0000 to view detailed technical specifications.
No datasheet is available for this part.