Watlow G1J54 technical specifications.
| Maximum Operating Temperature | 760 |
| Rated Voltage | [220~] 240 |
| Diameter D (Range) | 8.1~9.9 |
| Length L (Range) | ~50.8 |
| Rated Capacity (Range) | 170~299 |
| Diameter D | 9.42 |
| Length L | 38.1 |
| Rated Flow | 250 |
Download the complete datasheet for Watlow G1J54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.