The SSR-100-20A-DC1 is a solid state relay with a maximum input voltage of 32V and maximum input current of 20A. It can handle a peak non-repetitive surge current of 42A. The relay is suitable for both AC and DC input types and provides an AC or DC output. It operates within a temperature range of -20 to 80 degrees Celsius.
Watlow SSR-100-20A-DC1 technical specifications.
| Maximum Input Voltage | 32V |
| Maximum Input Current | 20mA |
| Peak Non-Repetitive Surge Current | 42A |
| Input Type | AC|DC |
| Output Device | Triac |
| Output Type | AC|DC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.