The SSR-240-40A-DC1 is a solid state relay with a maximum input voltage of 32V and a maximum output voltage of 240V AC. It can handle a maximum input current of 2A and a peak non-repetitive surge current of 625A. The relay has a maximum off-state leakage current of 10mA and is operational between -25°C and 50°C. It is a 4-pin device suitable for AC and DC input types.
Watlow SSR-240-40A-DC1 technical specifications.
| Maximum Input Voltage | 32V |
| Maximum Output Voltage | 240V |
| Maximum Input Current | 2mA |
| Peak Non-Repetitive Surge Current | 625A |
| Maximum Output Current | 40A |
| Input Type | AC|DC |
| Output Type | AC |
| Maximum Off-State Leakage Current | 10000uA |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.