Solid State Relay 2mA 32V AC/DC-IN 50A 480V AC-OUT 4-Pin
Watlow SSR-480-50A-RND technical specifications.
| Maximum Input Voltage | 32V |
| Maximum Output Voltage | 480V |
| Maximum Input Current | 2mA |
| Peak Non-Repetitive Surge Current | 625A |
| Maximum Output Current | 50A |
| Input Type | AC|DC |
| Output Type | AC |
| Maximum Off-State Leakage Current | 10000uA |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.