TRIAC 600V 8.8A 8-Pin SO T/R
Checking distributor stock and pricing after the page loads.
| Repetitive Peak Reverse Voltage | 600V |
| Repetitive Peak Forward Blocking Voltage | 600V |
| Surge Current Rating | 8.8A |
| Maximum Holding Current | 20mA |
| Maximum Gate Trigger Current | 5mA |
| Maximum Gate Trigger Voltage | 0.9V |
| Peak On-State Voltage | [email protected]V |
| Repetitive Peak Off-State Current | 0.002mA |
| Maximum Rate of Rise of Off-State Voltage | 300(Min)V/us |
| Maximum Rate of Rise of On-State Current | 50A/us |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | 125°C |
| Pin Count | 8 |
| Package/Case | SO |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |