TRIAC, 600V V(DRM), 0.8A I(T)RMS, SC-73, 4 PIN
Ween Semiconductor ACT108W-600E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.