4 Quadrant Logic Level TRIAC, 800V V(DRM), 4A I(T)RMS, TO-252AA, SC-63, TO-252, DPAK-3/2
Checking distributor stock and pricing after the page loads.
Ween Semiconductor ACTT4S-800E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-252AA |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |