The BT131-600/DG,412 is a TRIAC from Ween Semiconductor with a repetitive peak reverse voltage of 600V and a maximum holding current of 5A. It has a package type of SPT and a mounting type of through hole. The device operates over a temperature range of -40°C to 125°C and has a maximum operating junction temperature of 125°C.
Ween Semiconductor BT131-600/DG,412 technical specifications.
| Package/Case | SPT |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 4.8(Max) |
| Package Width (mm) | 4.2(Max) |
| Package Height (mm) | 5.2(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Repetitive Peak Reverse Voltage | 600V |
| Repetitive Peak Forward Blocking Voltage | 600V |
| RMS On-State Current | 1A |
| Surge Current Rating | 13.7A |
| Maximum Holding Current | 5mA |
| Maximum Gate Trigger Current | 7mA |
| Maximum Gate Trigger Voltage | 1V |
| Peak On-State Voltage | [email protected]V |
| Repetitive Peak Off-State Current | 0.5mA |
| Maximum Rate of Rise of Off-State Voltage | 20(Typ)V/us |
| Maximum Rate of Rise of On-State Current | 50A/us |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | 125°C |
| EU RoHS | Yes |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Ween Semiconductor BT131-600/DG,412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.