TRIAC Diode 800V 1A(RMS) 13.7A 3-Pin SPT T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ween Semiconductor BT131-800,116 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SPT |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 4.8(Max) |
| Package Width (mm) | 4.2(Max) |
| Package Height (mm) | 5.2(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Repetitive Peak Reverse Voltage | 800V |
| Repetitive Peak Forward Blocking Voltage | 800V |
| RMS On-State Current | 1A |
| Surge Current Rating | 13.7A |
| Maximum Holding Current | 5mA |
| Maximum Gate Trigger Current | 7mA |
| Maximum Gate Trigger Voltage | 1V |
| Peak On-State Voltage | [email protected]V |
| Repetitive Peak Off-State Current | 0.5mA |
| Maximum Rate of Rise of Off-State Voltage | 20(Typ)V/us |
| Maximum Rate of Rise of On-State Current | 50A/us |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | 125°C |
| EU RoHS | Yes |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ween Semiconductor BT131-800,116 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.