TRIAC, 800V V(DRM), 4A I(T)RMS, COMPACT, PLASTIC, SIP-3
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ween Semiconductor BT134-800,127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ween Semiconductor BT134-800,127 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.30.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Ween Semiconductor BT134-800,127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.