TRIAC Diode, 600V repetitive peak reverse and forward blocking voltage, 4A RMS on-state current, and 27A surge current rating. Features a TO-220AB package with 3 pins and a tab, designed for through-hole mounting. Operates from -40°C to 125°C with a maximum junction temperature of 125°C. Maximum gate trigger current is 70mA with a maximum gate trigger voltage of 1V.
Ween Semiconductor BT136-600,127 technical specifications.
| Package/Case | TO-220AB |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.3(Max) |
| Package Width (mm) | 4.7(Max) |
| Package Height (mm) | 9.4(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220AB |
| Repetitive Peak Reverse Voltage | 600V |
| Repetitive Peak Forward Blocking Voltage | 600V |
| RMS On-State Current | 4A |
| Surge Current Rating | 27A |
| Maximum Holding Current | 15mA |
| Maximum Gate Trigger Current | 70mA |
| Maximum Gate Trigger Voltage | 1V |
| Peak On-State Voltage | 1.7@5AV |
| Repetitive Peak Off-State Current | 0.5mA |
| Maximum Rate of Rise of Off-State Voltage | 250(Typ)V/us |
| Maximum Rate of Rise of On-State Current | 50A/us |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | 125°C |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Ween Semiconductor BT136-600,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.