TRIAC, 800V repetitive peak reverse and forward blocking voltage, 71A surge current rating. Features 3 pins with a tab in a DPAK surface mount package (TO-252) with maximum dimensions of 6.73mm L x 6.22mm W x 2.38mm H. Operates from -40°C to 125°C with a maximum gate trigger current of 70mA and a peak on-state voltage of 1.65V at 10A.
Ween Semiconductor BT137S-800F,118 technical specifications.
| Package/Case | DPAK |
| Package Description | Deca Watt Package |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 6.73(Max) |
| Package Width (mm) | 6.22(Max) |
| Package Height (mm) | 2.38(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-252 |
| Repetitive Peak Reverse Voltage | 800V |
| Repetitive Peak Forward Blocking Voltage | 800V |
| Surge Current Rating | 71A |
| Maximum Holding Current | 20mA |
| Maximum Gate Trigger Current | 70mA |
| Maximum Gate Trigger Voltage | 1V |
| Peak On-State Voltage | 1.65@10AV |
| Repetitive Peak Off-State Current | 0.5mA |
| Maximum Rate of Rise of Off-State Voltage | 250(Typ)V/us |
| Maximum Rate of Rise of On-State Current | 50A/us |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | 125°C |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ween Semiconductor BT137S-800F,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.