Thyristor SCR 600V 38A 3-Pin(2+Tab) DPAK T/R
Ween Semiconductor BT150S-600R,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.30.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Ween Semiconductor BT150S-600R,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.