The BT151S-500L,118 is a Silicon Controlled Rectifier (SCR) from Ween Semiconductor, packaged in a DPAK surface mount package. It has a repetitive peak reverse voltage of 500V and a rated average on-state current of 7.5A. The SCR can handle a surge current rating of 132A and has an operating junction temperature range of -55°C to 125°C. The device is suitable for use in high-power applications where a high current rating is required.
Sign in to ask questions about the Ween Semiconductor BT151S-500L,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ween Semiconductor BT151S-500L,118 technical specifications.
| Package/Case | DPAK |
| Package Description | Deca Watt Package |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 6.73(Max) |
| Package Width (mm) | 6.22(Max) |
| Package Height (mm) | 2.38(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-252 |
| Repetitive Peak Reverse Voltage | 500V |
| Repetitive Peak Forward Blocking Voltage | 500V |
| Rated Average On-State Current | 7.5A |
| Surge Current Rating | 132A |
| Maximum Holding Current | 20mA |
| Peak On-State Voltage | 1.75@23AV |
| Repetitive Peak Off-State Current | 0.5mA |
| Maximum Gate Trigger Current | 15mA |
| Maximum Gate Trigger Voltage | 1.5V |
| Maximum Gate Peak Inverse Voltage | 5V |
| Operating Junction Temperature | 125°C |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ween Semiconductor BT151S-500L,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.