Ween Semiconductor BT151S-650L,118 technical specifications.
| Package/Case | DPAK |
| Package Description | Deca Watt Package |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 6.73(Max) |
| Package Width (mm) | 6.22(Max) |
| Package Height (mm) | 2.38(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-252 |
| Repetitive Peak Reverse Voltage | 650V |
| Repetitive Peak Forward Blocking Voltage | 650V |
| Rated Average On-State Current | 7.5A |
| Surge Current Rating | 132A |
| Maximum Holding Current | 20mA |
| Peak On-State Voltage | 1.75@23AV |
| Repetitive Peak Off-State Current | 0.5mA |
| Maximum Gate Trigger Current | 15mA |
| Maximum Gate Trigger Voltage | 1.5V |
| Maximum Gate Peak Inverse Voltage | 5V |
| Operating Junction Temperature | 125°C |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ween Semiconductor BT151S-650L,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.