Silicon Controlled Rectifier (SCR) with 500V repetitive peak reverse and forward blocking voltages. Features 12A RMS on-state current, 7.5A rated average on-state current, and a 132A surge current rating. Operates with a maximum holding current of 20mA and gate trigger current of 15mA at 1.5V. Housed in a TO-220F package with 3 pins and a tab, suitable for through-hole mounting. Operating temperature range from -40°C to 125°C.
Sign in to ask questions about the Ween Semiconductor BT151X-500R,127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ween Semiconductor BT151X-500R,127 technical specifications.
| Package/Case | TO-220F |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.3(Max) |
| Package Width (mm) | 4.6(Max) |
| Package Height (mm) | 15.8(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220-F |
| Repetitive Peak Reverse Voltage | 500V |
| Repetitive Peak Forward Blocking Voltage | 500V |
| Rated Average On-State Current | 7.5A |
| RMS On-State Current | 12A |
| Surge Current Rating | 132A |
| Maximum Holding Current | 20mA |
| Peak On-State Voltage | 1.75@23AV |
| Repetitive Peak Off-State Current | 0.5mA |
| Maximum Gate Trigger Current | 15mA |
| Maximum Gate Trigger Voltage | 1.5V |
| Maximum Rate of Rise of Off-State Voltage | 1000(Typ)V/us |
| Maximum Rate of Rise of On-State Current | 50A/us |
| Maximum Gate Peak Inverse Voltage | 5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | 125°C |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Ween Semiconductor BT151X-500R,127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.