The BT151X-650R,127 is a silicon controlled rectifier with a TO-220F package, suitable for through hole mounting. It has a maximum repetitive peak reverse voltage of 650V and a rated average on-state current of 7.5A. The device can handle a surge current of 132A and has a maximum gate trigger current of 15mA. The operating temperature range is from -40 to 125 degrees Celsius.
Sign in to ask questions about the Ween Semiconductor BT151X-650R,127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ween Semiconductor BT151X-650R,127 technical specifications.
| Package/Case | TO-220F |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.3(Max) |
| Package Width (mm) | 4.6(Max) |
| Package Height (mm) | 15.8(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220-F |
| Repetitive Peak Reverse Voltage | 650V |
| Repetitive Peak Forward Blocking Voltage | 650V |
| Rated Average On-State Current | 7.5A |
| Surge Current Rating | 132A |
| Maximum Holding Current | 20mA |
| Peak On-State Voltage | 1.75@23AV |
| Repetitive Peak Off-State Current | 0.5mA |
| Maximum Gate Trigger Current | 15mA |
| Maximum Gate Trigger Voltage | 1.5V |
| Maximum Gate Peak Inverse Voltage | 5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | 125°C |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Ween Semiconductor BT151X-650R,127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.