Silicon Controlled Rectifier (SCR) diode featuring 400V repetitive peak reverse and forward blocking voltage. Rated for 0.8A RMS on-state current and 0.5A average on-state current, with a 9A surge current capability. This 3-pin, through-hole component is housed in a plastic SPT package (4.8mm L x 4.2mm W x 5.2mm H max) and operates from -40°C to 125°C. Key parameters include a 5mA maximum holding current and 0.05mA maximum gate trigger current.
Sign in to ask questions about the Ween Semiconductor BT169D-L,116 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ween Semiconductor BT169D-L,116 technical specifications.
| Package/Case | SPT |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 4.8(Max) |
| Package Width (mm) | 4.2(Max) |
| Package Height (mm) | 5.2(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Repetitive Peak Reverse Voltage | 400V |
| Repetitive Peak Forward Blocking Voltage | 400V |
| Rated Average On-State Current | 0.5A |
| RMS On-State Current | 0.8A |
| Surge Current Rating | 9A |
| Maximum Holding Current | 5mA |
| Peak On-State Voltage | [email protected]V |
| Repetitive Peak Off-State Current | 0.1mA |
| Maximum Gate Trigger Current | 0.05mA |
| Maximum Gate Trigger Voltage | 0.8V |
| Maximum Rate of Rise of Off-State Voltage | 800(Typ)V/us |
| Maximum Rate of Rise of On-State Current | 50A/us |
| Maximum Gate Peak Inverse Voltage | 5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | 125°C |
| EU RoHS | Yes |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ween Semiconductor BT169D-L,116 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.