TRIAC, 800V repetitive peak reverse and forward blocking voltage, 2A RMS on-state current, and 15.4A surge current rating. Features a TO-220F package with 3 pins and a tab, designed for through-hole mounting. Operating temperature range from -40°C to 125°C, with a maximum junction temperature of 125°C. Includes specifications for gate trigger current, voltage, holding current, and rates of rise for off-state voltage and on-state current.
Ween Semiconductor BTA202X-800E/L01,1 technical specifications.
| Package/Case | TO-220F |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.3(Max) |
| Package Width (mm) | 4.6(Max) |
| Package Height (mm) | 15.8(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220-F |
| Repetitive Peak Reverse Voltage | 800V |
| Repetitive Peak Forward Blocking Voltage | 800V |
| RMS On-State Current | 2A |
| Surge Current Rating | 15.4A |
| Maximum Holding Current | 12mA |
| Maximum Gate Trigger Current | 10mA |
| Maximum Gate Trigger Voltage | 1V |
| Peak On-State Voltage | 2@3AV |
| Repetitive Peak Off-State Current | 0.5mA |
| Maximum Rate of Rise of Off-State Voltage | 500(Typ)V/us |
| Maximum Rate of Rise of On-State Current | 100A/us |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | 125°C |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Ween Semiconductor BTA202X-800E/L01,1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.