4 Quadrant Logic Level TRIAC, 800V V(DRM), 12A I(T)RMS, TO-263AB, PLASTIC PACKAGE-3/2
Checking distributor stock and pricing after the page loads.
Ween Semiconductor BTA212B-800E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.30.00.80 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.