TRIAC, 600V V(DRM), 12A I(T)RMS, PLASTIC, FULL PACK-3
Ween Semiconductor BTA212X-600F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.30.00.80 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.