TRIAC diode featuring 600V repetitive peak reverse and forward blocking voltage, with an RMS on-state current of 16A and a surge current rating of 150A. This component offers a maximum holding current of 60mA and a maximum gate trigger current of 50mA. Packaged in a TO-220AB through-hole mount configuration, it operates within a temperature range of -40°C to 150°C. Key specifications include a peak on-state voltage of 1.5V at 18A and a maximum rate of rise of off-state voltage of 600V/µs.
Ween Semiconductor BTA316-600BT,127 technical specifications.
| Package/Case | TO-220AB |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.3(Max) |
| Package Width (mm) | 4.7(Max) |
| Package Height (mm) | 9.4(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220AB |
| Repetitive Peak Reverse Voltage | 600V |
| Repetitive Peak Forward Blocking Voltage | 600V |
| RMS On-State Current | 16A |
| Surge Current Rating | 150A |
| Maximum Holding Current | 60mA |
| Maximum Gate Trigger Current | 50mA |
| Maximum Gate Trigger Voltage | 1V |
| Peak On-State Voltage | 1.5@18AV |
| Repetitive Peak Off-State Current | 0.5mA |
| Maximum Rate of Rise of Off-State Voltage | 600(Min)V/us |
| Maximum Rate of Rise of On-State Current | 100A/us |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | 150°C |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Ween Semiconductor BTA316-600BT,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.