Trans GP BJT NPN 550V 6A 3-Pin(3+Tab) TO-220AB Rail
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ween Semiconductor BUJ403A/DG,127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220AB |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.3(Max) |
| Package Width (mm) | 4.7(Max) |
| Package Height (mm) | 9.4(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220AB |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 1200V |
| Maximum Collector-Emitter Voltage | 550V |
| Maximum DC Collector Current | 6A |
| Maximum Power Dissipation | 100000mW |
| Material | Si |
| Minimum DC Current Gain | 13@1mA@5V|20@500mA@5V |
| Category | Bipolar Power |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290075 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Ween Semiconductor BUJ403A/DG,127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.