The BYC8X-600P,127 is a single switching diode with a peak reverse repetitive voltage of 600V and a maximum continuous forward current of 8A. It can handle a peak non-repetitive surge current of 100A and has a peak forward voltage of 3.4V. The diode's peak reverse recovery time is 18ns. It is packaged in a TO-220F plastic case and is designed for through-hole mounting. The operating temperature range is from -65°C to 175°C.
Ween Semiconductor BYC8X-600P,127 technical specifications.
| Package/Case | TO-220F |
| Pin Count | 2 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 10.3(Max) |
| Package Width (mm) | 4.6(Max) |
| Package Height (mm) | 15.8(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220-F |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 600V |
| Maximum Continuous Forward Current | 8A |
| Peak Non-Repetitive Surge Current | 100A |
| Peak Forward Voltage | 3.4V |
| Peak Reverse Current | 20uA |
| Peak Reverse Recovery Time | 18ns |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | 175°C |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ween Semiconductor BYC8X-600P,127 to view detailed technical specifications.
No datasheet is available for this part.