Rectifier Diode Switching 50V 3.5A 25ns 2-Pin SOD-64 Ammo
Checking distributor stock and pricing after the page loads.
| Package/Case | SOD-64 |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 5(Max) |
| Package Diameter (mm) | 4.5(Max) |
| Mounting | Through Hole |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 50V |
| Maximum Continuous Forward Current | 3.5A |
| Peak Non-Repetitive Surge Current | 90A |
| Peak Forward Voltage | 1.02V |
| Peak Reverse Current | 5uA |
| Peak Reverse Recovery Time | 25ns |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -65 to 175°C |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |