The BYV34-600 is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius. It features a TO-220AB package and has three terminals. The diode is a single element with a breakdown voltage of at least 600 volts. It is suitable for general purpose rectification applications.
Ween Semiconductor BYV34-600 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| Breakdown Voltage-Min | 600 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.