The BYV72EW-200,127 is a switching diode with a peak reverse repetitive voltage of 200V and a maximum continuous forward current of 30mA. It is packaged in a TO-247 case and is designed for through hole mounting. The diode has a peak non-repetitive surge current of 160A and a peak forward voltage of 1.2V. It operates over a temperature range of -40°C to 150°C.
Ween Semiconductor BYV72EW-200,127 technical specifications.
| Package/Case | TO-247 |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 16.2 |
| Package Width (mm) | 5.2 |
| Package Height (mm) | 21.4 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Switching Diode |
| Configuration | Dual Common Cathode |
| Peak Reverse Repetitive Voltage | 200V |
| Maximum Continuous Forward Current | 30A |
| Peak Non-Repetitive Surge Current | 160A |
| Peak Forward Voltage | 1.2V |
| Peak Reverse Current | 100uA |
| Peak Reverse Recovery Time | 28ns |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | 150°C |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ween Semiconductor BYV72EW-200,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.