The BYW29E-100 is a single-element rectifier diode from Ween Semiconductor. It features a maximum operating temperature of 150 degrees Celsius and a breakdown voltage of at least 100 volts. The diode is constructed from silicon and is available in a TO-220AC package. This general-purpose rectifier diode is suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Breakdown Voltage-Min | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |