TRIAC, 600V repetitive peak reverse and forward blocking voltage, 0.6A RMS on-state current, and 8.8A surge current rating. Features a 3-pin TO-92 plastic package with formed leads for through-hole mounting. Operates within a temperature range of -40°C to 125°C, with a maximum junction temperature of 125°C. Key parameters include 10mA maximum holding current, 7mA maximum gate trigger current, and 1.5V maximum gate trigger voltage.
Ween Semiconductor MAC97A8/DG,116 technical specifications.
| Package/Case | TO-92 |
| Lead Shape | Formed |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 4.8(Max) |
| Package Width (mm) | 4.2(Max) |
| Package Height (mm) | 5.2(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-92 |
| Repetitive Peak Reverse Voltage | 600V |
| Repetitive Peak Forward Blocking Voltage | 600V |
| RMS On-State Current | 0.6A |
| Surge Current Rating | 8.8A |
| Maximum Holding Current | 10mA |
| Maximum Gate Trigger Current | 7mA |
| Maximum Gate Trigger Voltage | 1.5V |
| Peak On-State Voltage | [email protected]V |
| Repetitive Peak Off-State Current | 0.1mA |
| Maximum Rate of Rise of Off-State Voltage | 45(Typ)V/us |
| Maximum Rate of Rise of On-State Current | 50A/us |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | 125°C |
| EU RoHS | Yes |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Ween Semiconductor MAC97A8/DG,116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.