Silicon Controlled Rectifier (SCR) diode featuring 600V repetitive peak reverse and forward blocking voltage. This 3-pin, through-hole component offers an RMS on-state current of 0.8A and a surge current rating of 9A. Encased in a plastic TO-92 package with formed leads, it operates within a temperature range of -40°C to 125°C. Key parameters include a maximum holding current of 5mA and a maximum gate trigger voltage of 0.8V.
Ween Semiconductor N0118GA,116 technical specifications.
| Package/Case | TO-92 |
| Lead Shape | Formed |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 4.8(Max) |
| Package Width (mm) | 4.2(Max) |
| Package Height (mm) | 5.2(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-92 |
| Repetitive Peak Reverse Voltage | 600V |
| Repetitive Peak Forward Blocking Voltage | 600V |
| Rated Average On-State Current | 0.51A |
| RMS On-State Current | 0.8A |
| Surge Current Rating | 9A |
| Maximum Holding Current | 5mA |
| Peak On-State Voltage | [email protected]V |
| Repetitive Peak Off-State Current | 0.01mA |
| Maximum Gate Trigger Current | 0.007mA |
| Maximum Gate Trigger Voltage | 0.8V |
| Maximum Rate of Rise of Off-State Voltage | 75(Min)V/us |
| Maximum Rate of Rise of On-State Current | 50A/us |
| Maximum Gate Peak Inverse Voltage | 5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | 125°C |
| EU RoHS | Yes |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ween Semiconductor N0118GA,116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.